ESP32-POE-ISO is an OSHW certified IoT development board featuring the ESP32-WROOM-32 module. It provides 100Mb Ethernet connectivity with Power over Ethernet (PoE) functionality, uniquely offering 3000VDC galvanic isolation between the Ethernet power and the rest of the board electronics. It includes a LiPo battery charger, microSD card slot, and a built-in USB-serial programmer.
Olimex ESP32-POE-ISO technical specifications.
| Galvanic Isolation | 3000VDC |
| Ethernet Controller | 100Mbps |
| PoE Controller | TPS2375 |
| Operating Temperature (Commercial) | 0 to 70°C |
| PoE Minimum Voltage | 37VDC |
| Flash Memory | 4MB |
| Processor | 240MHz |
| Oshw Certified | UID BG000021 |
| Poe Standard | IEEE 802.3-compliant (including legacy support) |
Download the complete datasheet for Olimex ESP32-POE-ISO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.