
Olimex LPC1766-STK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, CAN, Ethernet, UART |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Olimex LPC1766-STK to view detailed technical specifications.
No datasheet is available for this part.
