Olimex PIC-MCP-USB technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Length | 100mm |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-MCP-USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
