Olimex PIC-WEB-BOX technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC-WEB-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.