Olimex PIC32-MX460LCD technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Olimex PIC32-MX460LCD to view detailed technical specifications.
No datasheet is available for this part.
