Olimex RFID125-STI technical specifications.
| Package/Case | 125 |
| Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64b |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex RFID125-STI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
