Olimex STR-P712 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, UART |
| Operating Supply Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Olimex STR-P712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
