Olimex STR730-STK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | RS-232, CAN |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Olimex STR730-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
