This 14AWG instrumentation control cable features 5 bare copper conductors and a black jacket. It has a maximum outer diameter of 10.4mm and a maximum voltage rating of 600VAC. The cable operates reliably within a temperature range of -25 to 90°C.
Checking distributor stock and pricing after the page loads.
| Type | Instrumentation Control Cable |
| Size | 14AWG |
| Number of Conductors | 5 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 10.4mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |