
Olympus 8X Binocular
Olympus 134164 technical specifications.
| Color | Silver |
| Depth | 41mm |
| Height | 82mm |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Olympus 134164 to view detailed technical specifications.
No datasheet is available for this part.
