Olympus N3689492 technical specifications.
| Color | Black |
| Depth | 42.3mm |
| Height | 64.8mm |
| Weight | 275g |
| Width | 110.6mm |
| RoHS | Compliant |
Download the complete datasheet for Olympus N3689492 to view detailed technical specifications.
No datasheet is available for this part.