Olympus V103040BE000 technical specifications.
| Color | Black |
| Depth | 73.7mm |
| Height | 74.3mm |
| Weight | 435g |
| Width | 109.7mm |
| RoHS | Compliant |
Download the complete datasheet for Olympus V103040BE000 to view detailed technical specifications.
No datasheet is available for this part.