Olympus V106090RE000 technical specifications.
| Color | Red |
| Depth | 22.2mm |
| Height | 62.5mm |
| Weight | 147g |
| Width | 103.7mm |
| RoHS | Compliant |
Download the complete datasheet for Olympus V106090RE000 to view detailed technical specifications.
No datasheet is available for this part.