Olympus V405141TE000 technical specifications.
| Depth | 16.8mm |
| Length | 108mm |
| Weight | 71g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Olympus V405141TE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.