OMC FFSRGB2 technical specifications.
| Package/Case | 120 |
| Color | Blue, Green, Red |
| Luminous Flux | 9.2lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -33°C |
| Mount | External |
| Number of LEDs | 36 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | FLEXISTRIP |
| RoHS | Compliant |
Download the complete datasheet for OMC FFSRGB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.