OMC LMMW1 technical specifications.
| Package/Case | Module |
| Color | White |
| Forward Current | 20mA |
| Luminous Flux | 40lm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for OMC LMMW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
