Ultrabright Amber 3-LED Module 12VDC 5 Modules 30 Lumens 39"
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Orange |
| Forward Current | 20mA |
| Luminous Flux | 30lm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Number of LEDs | 15 |
| Operating Supply Voltage | 12V |
| Power Consumption | 250mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Width | 18mm |
| RoHS | Compliant |