OMC LST2FTD technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Current Rating | 240mA |
| Forward Current | 240mA |
| Length | 2foot |
| Operating Supply Voltage | 24V |
| Power Consumption | 5.76W |
| Reach SVHC Compliant | No |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for OMC LST2FTD to view detailed technical specifications.
No datasheet is available for this part.