This white LED operates at 24V with a current rating of 360mA. It consumes 8.64W of power and measures 3foot in length and 33mm in width. The LED is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Current Rating | 360mA |
| Forward Current | 360mA |
| Length | 3foot |
| Operating Supply Voltage | 24V |
| Power Consumption | 8.64W |
| Reach SVHC Compliant | No |
| Width | 33mm |
| RoHS | Compliant |