OMC OMT5D1FT technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Length | 305mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for OMC OMT5D1FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.