This 24V white LED has a current rating of 240mA and a maximum operating temperature of 40°C. It measures 2foot in length and has an outside diameter of 16mm. The LED operates within a temperature range of -20°C to 40°C and consumes 5.76W of power.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Current Rating | 240mA |
| Forward Current | 240mA |
| Length | 2foot |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 16mm |
| Power Consumption | 5.76W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |