
OMC T21B1 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Luminous Flux | 10lm |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for OMC T21B1 to view detailed technical specifications.
No datasheet is available for this part.
