OMC T21R1 technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Luminous Flux | 23lm |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for OMC T21R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
