OMC T21Y1 technical specifications.
| Package/Case | TO-220 |
| Color | Orange |
| Forward Current | 350mA |
| Lens Style | Dome |
| Luminous Flux | 30lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for OMC T21Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
