Omega Engineering DP9800-TC technical specifications.
| Type | Data Logger |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 29907 |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omega Engineering DP9800-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.