Omega Engineering GMP-J-M technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 220°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering GMP-J-M to view detailed technical specifications.
No datasheet is available for this part.