Omega Engineering M12-J-S-M-FM technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering M12-J-S-M-FM to view detailed technical specifications.
No datasheet is available for this part.