Omega Engineering MPJ-K-F technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | MPJ |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omega Engineering MPJ-K-F to view detailed technical specifications.
No datasheet is available for this part.