
Omega Engineering OM-CP-LF101A-KIT technical specifications.
| Product Weight (g) | 226 |
| Type | Data Logger |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 29907 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering OM-CP-LF101A-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.