Omega Engineering PCC-SMP-V-K-5 technical specifications.
| Type | Circuit Board Thermocouple Connector |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Body Orientation | Right Angle |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PCC-SMP-V-K-5 to view detailed technical specifications.
No datasheet is available for this part.