Pressure Sensor 0psi to 1450psi Sealed Gage
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1450psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 4350psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Port Type | Male |
| Port Size | G1/4B |
| Electrical Termination | Cable |
| IP Rating | IP65 |
| RoHS Version | 2011/65/EU |