The A97001-513 is a high-performance one-piece backshell kit designed for 51-position Micro-D connectors. Manufactured from aluminum alloy with an electroless nickel finish, it provides robust EMI/RFI shielding and mechanical strain relief for cable assemblies. The design features a straight oval entry (180-degree exit) and includes all necessary mounting hardware, such as screws and retaining clips, to ensure a secure connection to the mating interface.
Omnetics Connector Corporation A97001-513 technical specifications.
| Accessory Type | One Piece Backshell |
| Number of Positions | 51Pins |
| Material | Aluminum Alloy |
| Plating | Electroless Nickel |
| Cable Exit Angle | 180Degrees |
| Entry Shape | Straight Oval Entry |
| Shielding | Shielded |
| Hardware Included | Two Screws and Two Retaining Clips |
| RoHS | Compliant |
| Standard | Designed to meet MIL-DTL-83513 |
Download the complete datasheet for Omnetics Connector Corporation A97001-513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.