Omnetics Connector A100960-001 technical specifications.
| Type | Power |
| Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omnetics Connector A100960-001 to view detailed technical specifications.
No datasheet is available for this part.