Omnetics Connector A18938-001 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Height (mm) | 6.98 |
| Product Diameter (mm) | 6.85 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Gender | M |
| Cage Code | 61873 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omnetics Connector A18938-001 to view detailed technical specifications.
No datasheet is available for this part.