Omnetics Connector A18947-001 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 15.49 |
| Product Depth (mm) | 6.83 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Cage Code | 61873 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omnetics Connector A18947-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.