Omnetics Connector A2785-001 technical specifications.
| Connector Type A | Power |
| Gender | M |
| Jacket Material | Fluorinated Ethylene Propylene |
| Wire Size | 26AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnetics Connector A2785-001 to view detailed technical specifications.
No datasheet is available for this part.