The A28200-051 is a high-reliability Nano-D male connector featuring 51 contacts arranged in two rows. It is designed for vertical surface mount (SMT) termination to printed circuit boards. Part of the MNPO series, this miniature interconnect is engineered for harsh environments and high-density electronic packaging, offering a 0.025 inch (0.64 mm) pitch. It is commonly used in aerospace, defense, and medical applications where space and weight are critical factors.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Pitch | 0.64mm |
| Termination Type | Straight Vertical SMT |
| Contact Gender | Male (Pin) |
| Operating Temperature | -55 to +125°C |
| Current Rating | 1A |
| RoHS | Compliant |
| REACH | Compliant |