Omnetics Connector A28400-031 technical specifications.
| Type | Microminiature D |
| Contact Gender | M |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omnetics Connector A28400-031 to view detailed technical specifications.
No datasheet is available for this part.