The A29000-065 is a high-reliability COTS Nano-D female connector part of the MNSO Series. It features 65 contacts arranged in two rows with discrete leadwire termination (Teflon wired). It is designed for harsh environment applications including aerospace and defense.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 65 |
| Rows | 2 |
| Termination Type | WD – Discrete Leadwire |
| Wire Type | Teflon Wired |
| Standard Wire Length | 18.0inches |
| Glenair Cross Reference | 891-002-65S-A2-0B7-18T |
| Airborn Cross Reference | NM-222-065-261-THAC |
| RoHS | Non-Compliant (Standard Nano-D Nickel/Gold) |
| ECCN | EAR99 |