31-position D-Subminiature socket connector, right-angle, surface mount with solder termination. Features 31 terminals across 2 rows, accommodating 1 port. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 1A. Dimensions are 16.51mm length, 5.71mm depth, and 3.55mm height.
Omnetics Connector A29100-031 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 5.71 |
| Product Height (mm) | 3.55 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Cage Code | 61873 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omnetics Connector A29100-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.