The A29200-025 is a 25-position, dual-row female Nano-D connector designed for vertical surface mount (SMT) termination. It belongs to the MNSO series of Commercial Off-The-Shelf (COTS) connectors, featuring a rugged design for high-reliability applications. This component is cross-referenced to Glenair 891-011-25S-A2-BRST and Airborn NK-2B2-025-225-TH00.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Termination Type | VV - Vertical Surface Mount |
| Gender | Female (Socket) |
| Internal Reference Number | MNSO-25-VV-N-ETH-M |
| Contact Pitch | 0.025inch |
| RoHS | Compliant |