51-position, 2-row shrouded wire-to-board header with a 0.32mm terminal pitch. Features straight, surface-mount termination with a 1A maximum current rating. This female connector offers a 6.48mm height for efficient board-to-board integration.
Omnetics Connector A29200-051 technical specifications.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 51 |
| Terminal Pitch | 0.32mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 6.48mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omnetics Connector A29200-051 to view detailed technical specifications.
No datasheet is available for this part.