Omnetics Connector A29400-065 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 65 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 65 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omnetics Connector A29400-065 to view detailed technical specifications.
No datasheet is available for this part.