Omnetics Connector A29600-025 technical specifications.
| Cable Type | Wire |
| Wire Size | 30AWG |
| Connector Type A | Rectangular |
| Gender | F |
| Jacket Material | Polytetrafluoroethylene |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnetics Connector A29600-025 to view detailed technical specifications.
No datasheet is available for this part.