Omnetics Connector A79002-001 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnetics Connector A79002-001 to view detailed technical specifications.
No datasheet is available for this part.