The A97001-015 is a one-piece Micro-D backshell kit designed for 15-position connectors. It features an aluminum alloy construction with electroless nickel plating for shielding and durability. The design supports a 180-degree straight cable exit for flat cables and includes 2-56 mating screws for secure attachment.
Omnetics Connector A97001-015 technical specifications.
| Number of Positions | 15 |
| Cable Exit | 180degrees |
| Material | Aluminum Alloy |
| Plating | Electroless Nickel |
| Hardware | Mating Screws 2-56 |
| Cable Type | Flat |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Omnetics Connector A97001-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.