The A98100-512 is a high-reliability Micro-D connector featuring 51 positions in a 2-row configuration. It utilizes a right-angle thru-hole termination style with a mounting hardware of #2-56 threaded holes. This part belongs to the MMDP series, which is designed for harsh environment applications in aerospace, defense, and medical industries, meeting the performance requirements of MIL-DTL-83513 where applicable for standard Micro-D interconnects.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination Style | Right Angle Thru-Hole (H2) |
| Current Rating | 3A |
| Contact Resistance | 8 maxmΩ |
| Operating Temperature | -55 to 125°C |
| Contact Material | Beryllium Copper per ASTM B194 |
| Contact Finish | Gold over Nickel |
| RoHS | Compliant |
| Mil-dtl-83513 | Reference |