Omnetics Connector MMDS-009-N01-R2 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
Download the complete datasheet for Omnetics Connector MMDS-009-N01-R2 to view detailed technical specifications.
No datasheet is available for this part.