
Omnimount 1001071BKFE-1 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Mount | Wall |
| Weight | 4.9lb |
| Width | 7.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 1001071BKFE-1 to view detailed technical specifications.
No datasheet is available for this part.
