
Omnimount 1001077BKFE-1 technical specifications.
| Height | 8inch |
| Length | 10inch |
| Mount | Wall |
| Weight | 3.3lb |
| Width | 7.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omnimount 1001077BKFE-1 to view detailed technical specifications.
No datasheet is available for this part.
